Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels

Subtotal (1 unit)*

$17,159.85

(exc. GST)

$18,875.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,159.85

*price indicative

RS Stock No.:
132-701
Mfr. Part No.:
183736 IZMX40N3-V12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

3

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a high short circuit breaking capacity of 85 kA and a rated uninterrupted current of 1250 A, this circuit breaker ensures the safety of your electrical system.

Selective operation with a cassette that can be separately ordered for added flexibility

Suitable for zone selectivity

Built in device slide in technique

Rail connection for electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy