Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- RS Stock No.:
- 132-640
- Mfr. Part No.:
- 183603 IZMX40H3-P08W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$27,500.22
(exc. GST)
$30,250.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27,500.22 |
*price indicative
- RS Stock No.:
- 132-640
- Mfr. Part No.:
- 183603 IZMX40H3-P08W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a rated short circuit breaking capacity of 105 kA at 400 V, this circuit breaker ensures the safety of your electrical systems. The built in device slide-in technique allows for easy installation and maintenance, while the IP31 degree of protection ensures durability in various environments.
Electronic release system
Motor drive optional
External voltage measuring module compatibility
Graphic LCD display
Rail connection for main circuit
Short circuit release delayed setting
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
