Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
- RS Stock No.:
- 132-733
- Mfr. Part No.:
- 183789 IZMX40N4-P12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$32,552.72
(exc. GST)
$35,807.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32,552.72 |
*price indicative
- RS Stock No.:
- 132-733
- Mfr. Part No.:
- 183789 IZMX40N4-P12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality product designed for efficient power distribution and protection. With a rated uninterrupted current of 1250A and a short circuit breaking capacity of 85 kA, this circuit breaker ensures reliable performance in demanding electrical systems. The product features a compact design with dimensions of 584mm x 597mm x 521mm and a weight of 86kg, making it suitable for various industrial applications.
Includes a graphic LCD display for easy monitoring and control
Supports communication and zone selectivity for flexible integration
Optional motor drive for added convenience
Rail connection for easy electrical installation
IP31 degree of protection for durability in harsh environments
Built in device slide in technique for efficient operation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
