Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- RS Stock No.:
- 132-752
- Mfr. Part No.:
- 183804 IZMX40H4-V12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$23,939.40
(exc. GST)
$26,333.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,939.40 |
*price indicative
- RS Stock No.:
- 132-752
- Mfr. Part No.:
- 183804 IZMX40H4-V12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker suitable for various industrial applications. This high quality 4 pole breaker has a current rating of 1250A and can handle short circuit currents of up to 105 kA. It features selective operation, ensuring optimal protection in case of faults. With its withdrawable design, it offers easy installation and maintenance. It meets the IEC standards for electrical equipment, guaranteeing reliable and safe operation. This Circuit breaker is a perfect choice for demanding environments where high performance and durability are required.
Selective operation for optimal fault protection
Meets IEC standards for electrical equipment
Suitable for demanding industrial applications
Provides reliable and safe operation
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 1250A 690V, 3 channels
