Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-679
- Mfr. Part No.:
- 183720 IZMX40H3-V12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$17,542.58
(exc. GST)
$19,296.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,542.58 |
*price indicative
- RS Stock No.:
- 132-679
- Mfr. Part No.:
- 183720 IZMX40H3-V12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical circuit protection needs. With a 3 pole design and a rated short circuit breaking capacity of 105 kA, this circuit breaker offers selective operation and electronic release for added convenience and safety. Suitable for air circuit breakers, it features a rail connection for easy installation and maintenance.
Three pole circuit breaker with 1250A amperage rating
Selective operation and electronic release for enhanced safety
Rail connection for easy installation and maintenance
Built in device with protection unit for reliable performance
Optional motor drive for added flexibility in operation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
