Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$32,224.92

(exc. GST)

$35,447.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32,224.92

*price indicative

RS Stock No.:
132-714
Mfr. Part No.:
183773 IZMX40H4-P12F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

4

Current Rating

1.25kA

Breaking Capacity

105kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a reliable and efficient solution for electrical protection. With a four pole design and a maximum amperage rating of 1250A, this circuit breaker is suitable for a wide range of applications. Featuring an electronic release system and a range of special features, including integrated communication capabilities and a graphic LCD display, this product ensures optimal performance and safety.

Complete device with protection unit

Motor drive optional

Zone selectivity

Rail connection for electrical connection

Built in P measurement protection

Meets IEC/EN 60947 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy