Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-940
- Mfr. Part No.:
- 183904 IZMX40N4-V12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$21,335.42
(exc. GST)
$23,468.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,335.42 |
*price indicative
- RS Stock No.:
- 132-940
- Mfr. Part No.:
- 183904 IZMX40N4-V12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a robust and reliable solution for your electrical protection needs. With a rated operating voltage of 690V and a short circuit breaking capacity of 85kA, this circuit breaker is designed to ensure safe and efficient operation. The built in device features selective operation and is suitable for zone selectivity, making it a versatile choice for various applications.
Selective operation and zone selectivity for versatile applications
Lifespan of 20000 operations for long lasting performance
Protection rating of IP31 for added durability
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
