Legrand Chime
- RS Stock No.:
- 266-0396
- Mfr. Part No.:
- 0 416 52
- Brand:
- Legrand
Subtotal (1 unit)*
$209.66
(exc. GST)
$230.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.66 |
*price indicative
- RS Stock No.:
- 266-0396
- Mfr. Part No.:
- 0 416 52
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Chime | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Chime | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legrand electromechanical chime, to be combined with a push button, it is 2 types of installation for renovation on a surface-mounted wall or with a 1-gang flush-mounting box.
Acoustic sound 75dB at 1m
Traditional packaging
