Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels

Subtotal (1 unit)*

$23,295.65

(exc. GST)

$25,625.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,295.65

*price indicative

RS Stock No.:
127-527
Mfr. Part No.:
183460 IZMX16B4-P12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

4

Current Rating

1.25kA

Breaking Capacity

42kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a high quality 4 pole, 1250A circuit breaker with a rated short circuit breaking capacity of 42 kA. It features a withdrawable design, an electronic release system, and optional motor drive. The product is compliant with IEC/E

Easy maintenance and installation process

Precise operation and control

Flexibility in operation with optional motor drive

Assurance of compliance with industry standards

Reliable protection for the connected system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy