Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 4 channels
- RS Stock No.:
- 132-739
- Mfr. Part No.:
- 183793 IZMX40N4-P32W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$69,433.40
(exc. GST)
$76,376.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69,433.40 |
*price indicative
- RS Stock No.:
- 132-739
- Mfr. Part No.:
- 183793 IZMX40N4-P32W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality 4 pole circuit breaker with a current rating of 3200A and a short circuit withstand capacity of 85kA. It features a withdrawable design, electronic release system, and optional motor drive. This circuit breaker is suitable for a wide range of industrial applications.
Four pole configuration for efficient power distribution
Integrated system monitor with graphic LCD display for easy operation
IP31 degree of protection with optional IP55 protective cover for enhanced safety
- RS Stock No. 0132749
- Mfr. Part No. 183801 IZMX40H4-P32W-1
Each
$72,335.94
- RS Stock No. 0132729
- Mfr. Part No. 183785 IZMX40B4-P32W-1
Each
$66,275.72
- RS Stock No. 0132916
- Mfr. Part No. 183808 IZMX40H4-V32W-1
Each
$62,215.30
- RS Stock No. 0132638
- Mfr. Part No. 183601 IZMX40N3-P32W-1
Each
$55,480.24
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels










