Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 4 channels
- RS Stock No.:
- 132-737
- Mfr. Part No.:
- 183792 IZMX40N4-P25W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$59,188.16
(exc. GST)
$65,106.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59,188.16 |
*price indicative
- RS Stock No.:
- 132-737
- Mfr. Part No.:
- 183792 IZMX40N4-P25W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 2.5kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker has a rated uninterrupted current of 2500 A and can handle up to 440 V at 50/60 Hz, with both the short circuit breaking capacity and service short circuit breaking capacity rated at 85 kA. The overload release is adjustable, ranging from a minimum of 1000 A to a maximum of 2500 A.
Complete device with protection unit
RoHS conform
IEC/EN 60947 standard
IP55 with protective cover
IP31 with door seals
- RS Stock No. 0132727
- Mfr. Part No. 183784 IZMX40B4-P25W-1
Each
$56,186.02
- RS Stock No. 0132915
- Mfr. Part No. 183807 IZMX40H4-V25W-1
Each
$51,938.45
- RS Stock No. 0132886
- Mfr. Part No. 183755 IZMX40N4-V25W-1
Each
$48,875.72
- RS Stock No. 0127529
- Mfr. Part No. 183461 IZMX16B4-P16W-1
Each
$30,960.31
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX40H4-P25W-1 IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels










