Panasonic 2200 μF Capacitor 6.3V dc, Radial, Through Hole - ECA0JHG222 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save $6.40

View bulk pricing options

Subtotal (1 bag of 200 units)*

$128.00

(exc. GST)

$140.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.64$128.00-
400 - 600$0.624$124.80$6.40
800 +$0.614$122.80$20.80

*price indicative

RS Stock No.:
166-8091
Mfr. Part No.:
ECA0JHG222
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

16mm

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

710mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Leakage Current

3μA

Series

NHG

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
JP

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a Compact solution in comparison to the NHE Series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Each (In a Pack of 10)
$0.795
Each (In a Pack of 5)
$0.634
Each (In a Pack of 10)
$1.078
Each (In a Pack of 5)
$1.666

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy