Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- RS Stock No.:
- 132-730
- Mfr. Part No.:
- 183787 IZMX40N4-P08W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$30,732.44
(exc. GST)
$33,805.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,732.44 |
*price indicative
- RS Stock No.:
- 132-730
- Mfr. Part No.:
- 183787 IZMX40N4-P08W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a sturdy built and innovative features, this circuit breaker ensures optimal performance in demanding environments. Suitable for air circuit breakers and switch disconnector applications, it offers a range of advanced functionalities to meet your requirements.
Built in device slide in technique for easy installation and maintenance
Motor drive optional feature for enhanced control and functionality
Complete device with protection unit and short circuit release settings for added security
Rail connection for electrical connection
Withdrawal options for effortless setup
- RS Stock No. 0127775
- Mfr. Part No. 183560 IZMX16B4-V08W-1
Each
$14,575.06
- RS Stock No. 0127781
- Mfr. Part No. 183565 IZMX16N4-V08W-1
Each
$14,620.98
- RS Stock No. 0132765
- Mfr. Part No. 183918 IZMX40B4-V08W-1
Each
$20,059.70
- RS Stock No. 0127563
- Mfr. Part No. 183570 IZMX16H4-V08W-1
Each
$17,813.89
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels












