Eaton IZMX Electronic Circuit Breaker 3.2kA 690V, 4 channels

Subtotal (1 unit)*

$59,270.78

(exc. GST)

$65,197.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59,270.78

*price indicative

RS Stock No.:
132-887
Mfr. Part No.:
183756 IZMX40N4-V32W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX

Product Type

Electronic Circuit Breaker

Series

Moeller

Number of Channels

4

Current Rating

3.2kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high performance solution for industrial power distribution. With a rated uninterrupted current of 3200A and a short circuit breaking capacity of 85kA, this circuit breaker ensures reliable protection for electrical systems. Suitable for use in a variety of applications.

Rated uninterrupted current of 3200A for reliable performance

Short circuit breaking capacity of 85kA ensures protection of electrical systems

Built in device slide in technique for easy installation and maintenance

Rail connection for main circuit provides secure electrical connections

RoHS conform and complies with IEC/EN 60947 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy