500 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Nidec Components, CT6

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$10.87

(exc. GST)

$11.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
5 - 95$2.174$10.87
100 - 245$2.122$10.61
250 - 495$2.028$10.14
500 +$1.968$9.84

*price indicative

RS Stock No.:
896-7175
Mfr. Part No.:
CT-6EV 500R
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

500Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Bag

Power Rating

0.5W

Series

CT6

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

15.8V

Maximum Operating Temperature

120°C

Length

7mm

Height

5.8mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

260°

COO (Country of Origin):
CN

Copal CT-6 Series


Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber ’O’ ring and a Copper, Tin-plated terminal pin.

Silicone rubber 'O' ring

Copper, Tin-plated terminal pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy