Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-763
- Mfr. Part No.:
- 183916 IZMX40H4-V32F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$60,198.78
(exc. GST)
$66,218.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60,198.78 |
*price indicative
- RS Stock No.:
- 132-763
- Mfr. Part No.:
- 183916 IZMX40H4-V32F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is designed for applications requiring a 4 pole, 3200A circuit protection with a high short circuit breaking capacity of 105 kA. Featuring selective operation, electronic release system, and optional motor drive, this circuit breaker offers reliable and efficient performance for industrial settings. With a built in device, push button actuator, and IP31 degree of protection, it ensures safe and smooth operation in various electrical systems.
Selective operation for enhanced safety
Electronic release system for precise control
Optional motor drive for added flexibility
Ensures safety in electrical systems
Provides precise control over circuit protection
Offers flexibility with optional motor drive
Easy operation with push button actuator
Reliable protection against short circuits
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
