Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels

Subtotal (1 unit)*

$55,480.24

(exc. GST)

$61,028.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55,480.24

*price indicative

RS Stock No.:
132-638
Mfr. Part No.:
183601 IZMX40N3-P32W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Number of Channels

3

Current Rating

3.2kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, IEC, RoHS

COO (Country of Origin):
US
The Eaton Circuit Breaker is a reliable and efficient solution for industrial power distribution. With a high amperage rating of 3200A and a short time withstand current of 85 kA, this circuit breaker ensures optimal protection for your electrical systems. The electronic release system and optional motor drive provide added convenience and flexibility.

Electronic release system for added convenience

Optional motor drive for flexibility in operation

Built in device slide in technique for easy installation and maintenance

Graphic LCD display for enhanced user interface

Compatibility with external voltage measuring modules for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy