Eaton NZMC3 NZM Electronic Circuit Breaker 500A 690V, 4 channels, Plug-in

Subtotal (1 unit)*

$8,069.63

(exc. GST)

$8,876.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,069.63

*price indicative

RS Stock No.:
121-332
Mfr. Part No.:
168468 NZMC3-4-A500-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZMC3

Product Type

Electronic Circuit Breaker

Series

NZM

Number of Channels

4

Current Rating

500A

Voltage

690V

Breaking Capacity

36kA

Mount Type

Plug-in

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient solution for your electrical protection needs. With a four-pole design and a high amperage rating of 500A, this circuit breaker provides excellent protection for your equipment. It features a built-in device plug-in technique for easy installation and a rocker lever handle for convenient operation. The IP20 degree of protection ensures safety in various environments. Whether you need protection for your motors or other electrical systems, this circuit breaker is the ideal choice.

Reliable protection for electrical equipment

Efficient operation and installation process

Convenient handling with rocker lever

Suitable for various environments with IP20 protection

  • RS Stock No. 0120616
  • Mfr. Part No. 168513 NZMN3-4-A500/320-SVE
Each
$8,686.00
  • RS Stock No. 0121011
  • Mfr. Part No. 168452 NZMC3-A500-SVE
Each
$5,751.02
  • RS Stock No. 0120674
  • Mfr. Part No. 168916 NZMH3-S250-SVE
Each
$6,632.85
  • RS Stock No. 0121333
  • Mfr. Part No. 168469 NZMC3-4-A500/320-SVE
Each
$8,019.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy