Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V, 4 channels, Fixed
- RS Stock No.:
- 121-305
- Mfr. Part No.:
- 168466 NZMC3-4-A400-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$6,770.35
(exc. GST)
$7,447.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,770.35 |
*price indicative
- RS Stock No.:
- 121-305
- Mfr. Part No.:
- 168466 NZMC3-4-A400-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMC3 | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 36kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMC3 | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 36kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to provide reliable protection for electrical circuits. With a rated current of 400A and a maximum voltage rating of 690V, this circuit breaker is ideal for industrial applications. The built-in device plug-in technique makes installation easy and the IP20 degree of protection ensures safe operation. The optional motor drive adds versatility to the unit, making it suitable for a variety of setups.
Four-pole circuit breaker for enhanced protection
Rated short-circuit breaking capacity of 36kA at 400/415V 50/60Hz
Screw connection for secure electrical connection
Rocker lever handle for easy operation
Compact design with dimensions of 335mm x 215.
Related links
- Eaton NZMC3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 500A 690V Plug-in
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 400A 690V Fixed
