Bopla Light Grey Polyamide Cable Gland, M20 Thread, 3 mm min., 6 mm max., IP69

Subtotal (1 unit)*

$17.17

(exc. GST)

$18.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 629 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.17

*price indicative

RS Stock No.:
220-7064
Mfr. Part No.:
12002418 MBF 20-RJ45
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Light Grey

IP Rating

IP69

Hazardous Area Certification

No

Standards/Approvals

No

The Bopla Cable gland with slotted sealing insert is made of polyamide and has light grey colour.

Protection class is IP 66/68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy