Eaton NZM Series NZM Electronic Circuit Breaker 500A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-616
- Mfr. Part No.:
- 168513 NZMN3-4-A500/320-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$8,686.00
(exc. GST)
$9,554.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,686.00 |
*price indicative
- RS Stock No.:
- 120-616
- Mfr. Part No.:
- 168513 NZMN3-4-A500/320-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM Series | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM Series | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 500A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable protection unit designed for industrial applications. With a rated current of 500 A, it offers a high short-circuit breaking capacity of 50 kA at 400/415 V. The circuit breaker features a screw connection for the main circuit and a rocker lever for easy operation. Suitable for built-in device plug-in technique mounting, it has an IP20 degree of protection for safety.
Provides overload current setting range of 400-500 A for optimal protection
Offers adjustable instantaneous current settings ranging from 6 to 10 A
Ensures reliable performance with a rated voltage of 690 V
Built-in device plug-in technique for easy in
Related links
- Eaton NZMC3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 500A 690V Plug-in
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
