Eaton NZMC3 Electronic Circuit Breaker 500A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$8,019.45

(exc. GST)

$8,821.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,019.45

*price indicative

RS Stock No.:
121-333
Mfr. Part No.:
168469 NZMC3-4-A500/320-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZMC3

Product Type

Electronic Circuit Breaker

Series

Moeller

Number of Channels

4

Current Rating

500A

Voltage

690V

Breaking Capacity

36kA

Mount Type

Fixed

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed with a four-pole configuration and a high amperage rating of 500A. It features a thermo-magnetic design for reliable protection and optional motor drive capability. With a compact size and screw connection for easy installation, this circuit breaker is ideal for industrial applications requiring a high level of electrical protection.

Four-pole circuit breaker for comprehensive protection

High amperage rating of 500A for demanding applications

Thermo-magnetic design for reliable operation

Optional motor drive for added functionality

Ensures comprehensive protection for electrical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy