Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$6,938.66

(exc. GST)

$7,632.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,938.66

*price indicative

RS Stock No.:
120-673
Mfr. Part No.:
168915 NZMH3-A500-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZMH3

Product Type

Electronic Circuit Breaker

Series

NZM

Number of Channels

3

Current Rating

500A

Voltage

690V

Breaking Capacity

150kA

Mount Type

Fixed

Length

335mm

Width

140mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit-breaker is a reliable solution for your electrical protection needs. It features a 3-pole design with a 500A amperage rating, making it ideal for a range of applications. With a compact size and RoHS compliance, this molded case circuit breaker is both efficient and environmentally friendly. The device is designed for easy installation and operation, with a front-side main current circuit connection and a rocker lever handle. Whether you need protection for motors or other electrical equipment, this circuit breaker is a versatile choice.

Three-pole design for effective protection

500A amperage rating for versatile use

RoHS compliance for environmental friendliness

Compact size for easy installation

Front-side main current circuit connection for convenience

Rocker lever handle for sim

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy