Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-861
- Mfr. Part No.:
- 168488 NZMN3-A500-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$6,469.25
(exc. GST)
$7,116.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,469.25 |
*price indicative
- RS Stock No.:
- 120-861
- Mfr. Part No.:
- 168488 NZMN3-A500-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM3 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM3 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 500A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZMN molded case circuit breaker thermo-magnetic is designed to provide reliable protection for electrical systems. With a high amperage rating of 500A and a variety of key features, this circuit breaker ensures safe and efficient operation for a range of applications. The product is RoHS conform and offers a molded case design with thermo-magnetic properties for enhanced performance.
Three-pole circuit breaker for comprehensive protection
Rated current equals rated uninterrupted current at 500A
Built-in device plug-in technique for convenient mounting
IP20 degree of protection for safety in various environments
Optional motor driv
Related links
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 500A 690V Fixed
