Omron A20 Series Roller Lever Limit Switch, SPDT, IP00, 500V
- RS Stock No.:
- 827-9080
- Mfr. Part No.:
- A-20GV22-B
- Brand:
- Omron
Subtotal (1 unit)*
$51.31
(exc. GST)
$56.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.31 |
*price indicative
- RS Stock No.:
- 827-9080
- Mfr. Part No.:
- A-20GV22-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | A20 | |
| Switching AC Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS, IEC, CSA | |
| Depth | 29.4mm | |
| Width | 17.45mm | |
| Length | 49.2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 1.57N | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series A20 | ||
Switching AC Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS, IEC, CSA | ||
Depth 29.4mm | ||
Width 17.45mm | ||
Length 49.2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 1.57N | ||
Mounting Orientation Side | ||
Omron A-20 Series Limit Switch, 20A Maximum Current, NO/NC Normal State Configuration - A-20GV22-B
This limit switch is suitable for high-capacity applications, managing loads up to 20 A. Its roller lever actuation offers dependable control in various industrial environments, serving automation, electronics, electrical, and mechanical sectors. With a mechanical life exceeding one million operations, it provides durability and efficiency.
Features & Benefits
• Versatile panel or side mounting options available
• Operates within a wide temperature range of -25°C to +80°C
• Durable design with an estimated mechanical life of over 1 million operations
Applications
• Automation equipment for precise control
• Electrical panels needing reliable switching
• General-purpose requiring durability
What type of connection should be used for installation?
Screw terminals are recommended for a secure connexion, ensuring proper electrical integrity.
How does the temperature range affect operational efficiency?
The switch operates effectively between -25°C and +80°C, ensuring reliability across diverse environments.
What is the maximum operating force of the device?
It features an operating force of 1.57 N, suitable for various actuation tasks without excessive stress.
How frequently can the switch be activated safely?
It is rated for 240 mechanical operations per minute under optimal conditions, maintaining performance longevity.
Related links
- Omron A20 Series Lever Limit Switch IP00 20A
- Omron A20 Series Roller Lever Limit Switch IP00, 500V
- Omron A20 Series Plunger Limit Switch IP00 20A
- Omron A Series Roller Lever Limit Switch IP00 20A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron A Series Hinge Roller Lever Limit Switch IP00 20A
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z Series Roller Lever Limit Switch IP00 15A
