Eaton NZMC3 Electronic Circuit Breaker 320A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$6,770.35

(exc. GST)

$7,447.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,770.35

*price indicative

RS Stock No.:
121-304
Mfr. Part No.:
168465 NZMC3-4-A320/200-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZMC3

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Number of Channels

4

Current Rating

320A

Voltage

690V

Breaking Capacity

36kA

Mount Type

Fixed

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker is a reliable and efficient solution for your electrical protection needs. Featuring a four-pole design with a 320A amperage rating, this molded case circuit breaker offers motor drive optional features and a robust construction. With a high short-circuit breaking capacity of 36kA at 400/415V, this circuit breaker is designed to ensure the safety of your electrical systems. The compact design and screw connection make installation easy and convenient. Trust Eaton for quality and performance in your electrical installations.

Motor drive optional features for added convenience

High short-circuit breaking capacity of 36kA at 400/415V

Compact design with screw connection for easy installation

Reliable and efficient solution for electrical protection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy