Eaton NZM NZM Electronic Circuit Breaker 160A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$4,290.15

(exc. GST)

$4,719.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,290.15

*price indicative

RS Stock No.:
120-718
Mfr. Part No.:
169024 NZML2-VE160-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Electronic Circuit Breaker

Series

NZM

Number of Channels

3

Current Rating

160A

Breaking Capacity

150kA

Voltage

690V

Mount Type

Fixed

Length

180mm

Terminal Type

Screw

Width

105mm

Depth

245mm

Standards/Approvals

RoHS, IECEN 60947

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is a reliable and efficient solution for circuit protection in unearthed supply systems at 690V. With electronic release and adjustable delay settings, it offers maximum back-up fuse protection for expected short-circuit currents. It has a compact design with screw connections and rocker lever for easy installation and operation.

Three-pole circuit breaker suitable for 690V applications

Electronic release system with adjustable delay time

Rated short-circuit breaking capacity up to 150kA

Adjustable overload current settings from 80A to 160A

Compact design with screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy