Festo ELGA-BS, 8041843 Electrical Linear Actuator, 1500mm/s, 100 mm

Subtotal (1 unit)*

$7,047.88

(exc. GST)

$7,752.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,047.88

*price indicative

RS Stock No.:
281-0445
Mfr. Part No.:
ELGA-BS-KF-120-100-0H-25P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

1500mm/s

Series

ELGA-BS

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041843

COO (Country of Origin):
DE
The Festo spindle axis is powerful, dynamic and protected by a sturdy cover strip. The precision, durability and dynamic response of the spindle axis make it very efficient for positioning tasks. Internal, precision recirculating ball bearing guide with h

Guide and ball screw protected by cover strip

For the highest requirements in terms of feed force and accuracy

Space saving position sensing

Flexible motor mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy