Festo ELGA-BS, 8041826 Electrical Linear Actuator, 500mm/s, 500 mm
- RS Stock No.:
- 281-1062
- Mfr. Part No.:
- ELGA-BS-KF-80-500-0H-10P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$5,908.15
(exc. GST)
$6,498.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,908.15 |
*price indicative
- RS Stock No.:
- 281-1062
- Mfr. Part No.:
- ELGA-BS-KF-80-500-0H-10P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041826 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 500mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041826 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electric Linear Actuator, 500mm Maximum Stroke Length, 2500N Maximum Load - ELGA-BS-KF-80-500-0H-10P-ML, Numeric Part Number:8041826
This electric linear actuator is designed for precision and efficiency in various automation applications. With a maximum stroke length of 500mm and the capability to handle a load of up to 2500N, it operates seamlessly within a duty cycle of 100%. The actuator features advanced electromechanical technology and can be powered by both servo and stepper motors, ensuring reliable performance in demanding environments. The IP40 rating protects it from dust and solid objects, making it suitable for a range of industrial settings.
Features & Benefits
• Electromechanical design provides high precision in movement
• Supports maximum load capacity of 2500N for heavy-duty tasks
• Adjustable spindle pitch of 10mm/U enhances versatility
• Achieves maximum speeds of 500mm/s for efficient operation
• Recirculating ball bearing guide ensures smooth linear motion
• Operating temperature range of -10°C to 60°C accommodates various environments
Applications
• Used for automation tasks requiring precise linear movement
• Ideal for assembly lines where heavy lifting is needed
• Suitable for robotics integrating linear motion systems
• Commonly used in materials handling for transport
What are the capabilities regarding speed and acceleration?
This actuator can reach speeds of up to 500mm/s and achieve a maximum acceleration of 15m/s², allowing for dynamic and efficient movement during operation.
How does it ensure accurate positioning?
The device features a repetition accuracy of ±0.02mm, guaranteeing precise positioning for tasks requiring exact movement and alignment.
What is the effective operational lifespan of this product?
The reference service life is approximately 5000km, providing a sustainable solution for long-term applications within an industrial context.
How does the design facilitate installation?
The mounting position is optional, and the actuator incorporates an anodised aluminium construction for a lightweight yet durable installation across various setups.
What type of environment can it operate in?
With an ambient temperature capability ranging from -10°C to 60°C, it is suitable for diverse industrial applications, ensuring consistent performance under varying conditions.
