Festo ESBF-LS, 8022588 Electrical Linear Actuator, 150mm/s, 400 mm
- RS Stock No.:
- 281-1121
- Mfr. Part No.:
- ESBF-LS-40-400-3P
- Brand:
- Festo
Subtotal (1 unit)*
$2,742.69
(exc. GST)
$3,016.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,742.69 |
*price indicative
- RS Stock No.:
- 281-1121
- Mfr. Part No.:
- ESBF-LS-40-400-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 150mm/s | |
| Series | ESBF-LS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022588 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 150mm/s | ||
Series ESBF-LS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8022588 | ||
- COO (Country of Origin):
- DE
The Festo electric drive with a dynamic feed force of up to 17 kN, It comes into its own wherever heavy-duty and reliable positioning as well as precision and dynamic response are needed.
Axial or parallel motor mounting
Ball screw with three spindle pitches
