Siemens 400 W, 200V, 240 V, 1, 3 Phase, 3A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-034
- Mfr. Part No.:
- 6SL5610-1BB10-4AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,538.29
(exc. GST)
$1,692.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,538.29 |
*price indicative
- RS Stock No.:
- 447-034
- Mfr. Part No.:
- 6SL5610-1BB10-4AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Output Voltage | 200V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 3A | |
| Power Rating | 400W | |
| IP Rating | IP20 | |
| Series | SINAMICS S200 | |
| Standards/Approvals | UL 508/UL60947-4-1, NEC, CEC, IEC 60364, UL 508a | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Output Voltage 200V | ||
Supply Voltage 200V, 240V | ||
Current Rating 3A | ||
Power Rating 400W | ||
IP Rating IP20 | ||
Series SINAMICS S200 | ||
Standards/Approvals UL 508/UL60947-4-1, NEC, CEC, IEC 60364, UL 508a | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 Basic is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 240V AC, delivering 0.4kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
REACH compliant
IP20 protection
Related links
- Siemens 0.4 kW Servo Drive 240 V 3A, Motor Management Function
- Siemens 0.2 kW Servo Drive 240 V 3 Phase Motor Management Function
- Siemens 0.1 kW Servo Drive 240 V 0.8A, Motor Management Function
- Siemens 0.75 kW Servo Drive 240 V 8A, Motor Management Function
- Siemens 0.4 kW Servo Drive 240 V 5A, Motor Management Function
- Siemens 1 kW Servo Drive 240 V 8A, Motor Management Function
- Siemens 0.4 kW Servo Drive 480 V 1.3A, Motor Management Function
- Siemens 0.1 kW Servo Drive 240 V 1.4A, Motor Management Function
