Festo ELGA-BS, 8041837 Electrical Linear Actuator, 600mm/s, 200 mm

Subtotal (1 unit)*

$7,361.81

(exc. GST)

$8,097.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,361.81

*price indicative

RS Stock No.:
281-0446
Mfr. Part No.:
ELGA-BS-KF-120-200-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

600mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041837

COO (Country of Origin):
DE

Festo ELGA-BS Series Electrical Linear Actuator, 200mm Stroke Length, 100% Duty Cycle - ELGA-BS-KF-120-200-0H-10P-ML, Numeric Part Number:8041837


This electrical linear actuator provides precise linear motion for industrial automation tasks, combining electrical drive options with a Compact guided carriage. It is designed for continuous operation in controlled environments where precise positioning and repeatable travel are required, with construction suitable for integration into machine assemblies and handling systems.

Features and Benefits:


• 100% duty cycle enables continuous operation without rest
• Ball-bearing guide reduces lateral play for accurate motion
• 200mm stroke delivers extended linear travel for positioning
• 600 mm/s maximum speed supports high-throughput cycles
• Compatible with servo or stepper motors for flexible control
• Rated to withstand ambient temperatures up to 60°C

Applications


• Suitable for pick-and-place conveyors requiring Rapid travel
• Ideal for assembly stations demanding continuous-duty actuation
• Used with motion controllers in gantry or XYZ rigs
• Can be used for test rigs needing repeatable linear displacement
• Suitable for electronic inspection systems where precision is required

What ingress protection does it offer for factory use?


The unit carries an IP40 rating, indicating protection against solid objects larger than 1mm but not against water ingress, so it should be placed in dry, enclosed machine areas.

Which motor types can be fitted to achieve closed-loop control?


It accepts either servo motors for closed-loop position control or stepper motors for open- or closed-loop schemes, permitting choice based on control architecture.

How does guidance affect long-term accuracy?


The ball-bearing guide reduces friction and side play, lowering wear and maintaining repeatable travel over extended service life in typical industrial duty cycles.

Are there regulatory limitations influencing material selection?


The design conforms to RoHS requirements, restricting the use of certain hazardous substances in constituent materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy