Festo ELGA-BS, 8041842 Electrical Linear Actuator, 600mm/s, 800 mm

Subtotal (1 unit)*

$9,256.41

(exc. GST)

$10,182.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,256.41

*price indicative

RS Stock No.:
281-0458
Mfr. Part No.:
ELGA-BS-KF-120-800-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

600mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041842

COO (Country of Origin):
DE

Festo ELGA-BS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGA-BS-KF-120-800-0H-10P-ML, Numeric Part Number:8041842


This electric linear actuator is designed for precision and efficiency in motion control applications. With a maximum stroke length of 800mm and speeds reaching 600mm/s without a load, it is suitable for various automation demands across multiple industries. The robust industrial design promotes durability and consistent performance, making it a suitable choice for professionals in automation, electronics, and mechanical sectors.

Features & Benefits


• Maximum force of 6890N for enhanced load handling capabilities

• Recirculating ball bearing guide ensures smooth and precise motion

• Compatible with stepper and servo motors for versatile applications

• 100% duty cycle allows for continuous operation without overheating

• Incremental measuring system provides accurate position feedback

• Wide operating temperature range enables functionality in diverse environments

Applications


• Precise positioning in robotic systems

• Material handling in automated assembly lines

• Suitable for CNC machines requiring consistent linear motion

• High-speed actuation in packaging operations

• Testing equipment where accuracy is essential

How does the actuator handle different loads?


It supports loads up to 6890N, ensuring consistent performance across a range of applications.

What types of motors can be used with it?


It is compatible with both stepper and servo motors, allowing flexible integration into existing systems.

Is the actuator suitable for outdoor use?


It operates effectively within an ambient temperature range of -10°C to 60°C, although protection against environmental factors is recommended.

How is the installation process?


Installation is straightforward, with various mounting options available to suit your specific requirements.

What is the expected lifespan under regular operation?


The actuator features a reference service life of approximately 5000km, depending on usage conditions and load management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy