Festo ELGA-BS, 8041840 Electrical Linear Actuator, 600mm/s, 500 mm

Subtotal (1 unit)*

$8,311.00

(exc. GST)

$9,142.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,311.00

*price indicative

RS Stock No.:
281-0453
Mfr. Part No.:
ELGA-BS-KF-120-500-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

600mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041840

COO (Country of Origin):
DE

Festo ELGA-BS Series Electric Linear Actuator, 500mm Maximum Stroke Length, 5500N Maximum Lifting Force - ELGA-BS-KF-120-500-0H-10P-ML, Numeric Part Number:8041840


This electric linear actuator is a screw-driven linear actuator designed for high performance in various automation applications. With a maximum stroke length of 500mm, it provides exceptional versatility. The robust construction utilises a recirculating ball bearing guide and is powered by either a servo motor or a stepper motor, ensuring efficient operation.

Features & Benefits


• High load capability with a maximum force of 6890N

• Achieves speeds of up to 600mm/s for rapid movement

• Excellent precision with a repetition accuracy of ±0.02mm

• Versatile mounting positions to suit various setups

• IP40 rating protects against dust and direct contact

• Ideal for a duty cycle of 100%, suitable for continuous use

Applications


• Commonly used in automation systems for machinery movement

• Suitable for precise positioning in robotics

• Employed for assembly tasks requiring reliable linear motion

• Utilised in testing equipment for consistent performance measurements

What maximum acceleration can be achieved with this device?


It can achieve a maximum acceleration of 15 m/s², enabling quick adjustments during operation.

What is the significance of the IP40 rating for this actuator?


The IP40 rating indicates protection against solid objects larger than 1mm, making it suitable for indoor applications where dust exposure is minimal.

Is it possible to operate this actuator at varying temperatures?


Yes, it operates effectively within an ambient temperature range of -10°C to 60°C, providing versatility in environmental conditions.

How does the choice of motor type affect performance?


Using a servo motor enhances precision and responsiveness, while a stepper motor offers better control for specific applications requiring incremental movement.

What materials are used in the construction of this actuator?


It features anodised wrought aluminium alloy for the profile and end cap, along with steel for the guide slide and rail, ensuring durability and compliance with RoHS regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy