Festo ELGA, 8041838 Ball Screw Assembly, 600mm/s, 300 mm
- RS Stock No.:
- 281-0448
- Mfr. Part No.:
- ELGA-BS-KF-120-300-0H-10P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$7,677.64
(exc. GST)
$8,445.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,677.64 |
*price indicative
- RS Stock No.:
- 281-0448
- Mfr. Part No.:
- ELGA-BS-KF-120-300-0H-10P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 300mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGA | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041838 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 300mm | ||
Maximum Speed 600mm/s | ||
Series ELGA | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041838 | ||
- COO (Country of Origin):
- DE
Festo ELGA Series Electric Linear Actuator, 300mm Maximum Stroke Length, 6890N Maximum Load - ELGA-BS-KF-120-300-0H-10P-ML, Numeric Part Number: 8041838
This electric linear actuator is a screw-driven actuator designed for precision and reliability in various automation applications. With capabilities to manage a maximum stroke length of 300mm and a load capacity of up to 6890 N, it is engineered for optimal performance. Built with a servo motor or stepper motor, this actuator can achieve speeds of up to 600mm/s, making it an Ideal choice for fast-paced environments. The robust design is complemented by an IP40 rating, ensuring suitable operation in moderate conditions.
Features & Benefits
• High load capacity supports demanding usage
• Fast operation enables efficient mechanical movement
• Dual motor technology provides versatile actuation options
• 100% duty cycle ensures continuous operation without downtime
• Fast operation enables efficient mechanical movement
• Dual motor technology provides versatile actuation options
• 100% duty cycle ensures continuous operation without downtime
Applications
• Used within automated assembly lines to move components
• Utilised in robotics for precise alignment and positioning
• Suitable for medical devices requiring accurate linear motion
• Effective in packaging machinery for swift material handling
• Ideal for adjusting equipment in industrial environments
• Utilised in robotics for precise alignment and positioning
• Suitable for medical devices requiring accurate linear motion
• Effective in packaging machinery for swift material handling
• Ideal for adjusting equipment in industrial environments
What is the importance of the IP40 rating for this actuator?
The IP40 rating indicates that the actuator is protected against dust ingress and is suitable for use in environments where moisture exposure is minimal, ensuring longevity and reliability in operation.
How does the choice of a servo or stepper motor affect performance?
Both motor types offer distinct advantages
the servo motor provides high torque and precise control for dynamic loads, while the stepper motor excels in applications requiring incremental movement and Basic positioning tasks.
What are the advantages of a screw-driven design compared to other actuation methods?
The screw-driven mechanism delivers high precision and efficiency in movement, translating rotational motion into linear movement with minimal backlash, making it preferable for critical applications requiring accuracy.
