Festo ELGA-BS, 8041848 Ball Screw Assembly, 1500mm/s, 600 mm
- RS Stock No.:
- 281-0457
- Mfr. Part No.:
- ELGA-BS-KF-120-600-0H-25P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$8,624.90
(exc. GST)
$9,487.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,624.90 |
*price indicative
- RS Stock No.:
- 281-0457
- Mfr. Part No.:
- ELGA-BS-KF-120-600-0H-25P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 600mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041848 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 600mm | ||
Maximum Speed 1500mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041848 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electric Linear Actuator, 600mm Maximum Stroke Length, 6890 N Maximum Load - ELGA-BS-KF-120-600-0H-25P-ML, Numeric Part Number: 8041848
This electric linear actuator is a screw-driven device designed for precise linear motion applications. With a maximum stroke length of 600mm, it can effortlessly handle loads of up to 6890N while providing high-speed operation at 1500mm/s without any load. Engineered for maximum efficiency, this actuator features IP40 protection, making it suitable for various environments, even in industrial settings. The combination of servo and stepper motor technology ensures seamless movement in diverse applications.
Features & Benefits
• Provides exceptional load capacity with a maximum output of 6890N
• High-speed operation at 1500mm/s enhances productivity
• IP40 rating protects against solid objects, ensuring durability
• Versatile motor technology allows flexible application options
• Screw-driven design ensures accuracy and reliability in operation
• High-speed operation at 1500mm/s enhances productivity
• IP40 rating protects against solid objects, ensuring durability
• Versatile motor technology allows flexible application options
• Screw-driven design ensures accuracy and reliability in operation
Applications
• Used in automation systems for efficient position control
• Integrated into robotic for precise movements
• Suitable for lift and positioning mechanisms in manufacturing
• Ideal for testing and simulation setups in quality assurance
• Integrated into robotic for precise movements
• Suitable for lift and positioning mechanisms in manufacturing
• Ideal for testing and simulation setups in quality assurance
What does the IP rating signify in terms of environmental adaptability?
The IP40 rating indicates that the actuator is protected against solid objects larger than 1mm, meaning it is suitable for use in environments where dust may be present but is not exposed to water or moisture. This guarantees a certain level of durability for indoor applications.
How does the actuator perform under continuous operation?
With a 100% duty cycle, it can operate continuously without overheating or experiencing performance drops, making it Ideal for processes requiring constant motion without interruptions.
What are the advantages of utilising servo and stepper motor technology in this actuator?
This combination allows for flexibility of operation with precise control over speed and positioning, catering to a wide range of automation needs and ensuring optimal performance in various tasks.
