Festo ELGA-BS, 8041839 Ball Screw Assembly, 600mm/s, 400 mm

Subtotal (1 unit)*

$7,993.34

(exc. GST)

$8,792.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,993.34

*price indicative

RS Stock No.:
281-0451
Mfr. Part No.:
ELGA-BS-KF-120-400-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Screw Assembly

Stroke Length

400mm

Maximum Speed

600mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041839

COO (Country of Origin):
DE

Festo ELGA-BS Series Electric Linear Actuator, 400mm Stroke Length, 600mm/s Maximum Speed - ELGA-BS-KF-120-400-0H-10P-ML, Numeric Part Number: 8041839


This electric linear actuator is designed to provide high-speed and precise motion control in various automation applications. With a maximum stroke length of 400mm, this screw-driven actuator boasts an impressive no-load speed of 600mm/s, making it suitable for demanding tasks. Its Durable construction and IP40 rating ensure it can withstand standard industrial environments while delivering consistent performance.

Features & Benefits


• Screw-driven design enables precise positioning and control
• Versatile motor technology options include servo and stepper motors
• 100% duty cycle allows continuous operation for demanding tasks
• Compact dimensions make it Ideal for space-constrained installations

Applications


• Used in automated assembly lines for improved efficiency
• Ideal for robotics where precision motion is essential
• Applicable in material handling systems for effective load movement
• Utilised in testing equipment for accurate measurements and adjustments
• Suitable for packaging machinery requiring Rapid linear movement

What type of motor technology does this actuator support?


The actuator supports both servo and stepper motor technologies, providing flexibility for specific application requirements. This allows users to select the technology that best fits their control precision and speed needs.

What is the maximum load capacity at the specified speed?


While the speed of 600mm/s is achievable without load, the actuator's load capacity depends on additional factors including stroke length and installation context. Users should consider application-specific requirements to determine suitable load limits.

How does the IP40 rating benefit the actuator's performance?


The IP40 rating indicates that the actuator is protected against solid objects larger than 1mm, which helps to prevent dust accumulation. This ensures sustained performance in environments where minor particulates are present, contributing to reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy