Festo ELGA-BS, 8041823 Electrical Linear Actuator, 500mm/s, 200 mm
- RS Stock No.:
- 281-1055
- Mfr. Part No.:
- ELGA-BS-KF-80-200-0H-10P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$5,265.37
(exc. GST)
$5,791.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,265.37 |
*price indicative
- RS Stock No.:
- 281-1055
- Mfr. Part No.:
- ELGA-BS-KF-80-200-0H-10P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041823 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 500mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041823 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electric Linear Actuator, 200mm Maximum Stroke Length, 3050N Maximum Load - ELGA-BS-KF-80-200-0H-10P-ML, Numeric Part Number:8041823
This electric linear actuator is a screw-driven actuator designed for precision tasks requiring robust motion control. It features a maximum stroke length of 200mm and operates with an impressive maximum speed of 500mm/s under no load. The actuator handles loads of up to 3050 N, making it an efficient choice for various applications in the automation sector. The combination of servo and stepper motor technologies enhances its capabilities in delivering precise movements.
Features & Benefits
• Maximum load capacity supports heavy-duty applications
• IP40 rated for protection against dust ingress
• 100% duty cycle ensures continuous operation without overheating
• Incremental measuring system for high repetition accuracy
• High acceleration rate of up to 15 m/s² for quick responses
• Versatile mounting position allows adaptability in installations
Applications
• Used for precise positioning in machinery automation
• Utilised in robotics for enhancing movement dynamics
• Ideal for lifting in production lines
• Applied in testing equipment for controlled actuation tasks
What are the options for the type of motor used?
The actuator supports both servo and stepper motor options for flexibility in control technology.
How does this actuator handle loading?
It can lift a maximum force of 2500 N vertically and withstand total loads of up to 3050 N throughout its operation.
What ambient conditions can this device function in?
The actuator operates effectively in temperatures ranging from -10°C to 60°C, suitable for diverse environments.
What type of guidance does the actuator employ?
It employs a recirculating ball bearing guide, enhancing its smooth operational capabilities.
Is there any limitation on stroke length?
The actuator features a maximum working stroke of 200mm, allowing for precision control within this range.
