Southco Stainless Steel Lockable Draw Latch 121 mm 44.5mm 31 mm
- RS Stock No.:
- 192-5478
- Mfr. Part No.:
- 91-812-52
- Brand:
- Southco
Subtotal (1 unit)*
$143.40
(exc. GST)
$157.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $143.40 |
*price indicative
- RS Stock No.:
- 192-5478
- Mfr. Part No.:
- 91-812-52
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Toggle Latch | |
| Material | Stainless Steel | |
| Finish | Passivated | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Sub Type | Draw Latch | |
| Operating Tension | 3.56kN | |
| Length | 121mm | |
| Depth | 31mm | |
| Width | 44.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Toggle Latch | ||
Material Stainless Steel | ||
Finish Passivated | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable Yes | ||
Sub Type Draw Latch | ||
Operating Tension 3.56kN | ||
Length 121mm | ||
Depth 31mm | ||
Width 44.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Adjustable grip
Kick out feature disengages from keeper
Secondary catch option to prevent accidental opening
Related links
- Southco Stainless Steel Lockable Draw Latch 99 mm 30mm 19 mm
- Southco Stainless Steel Lockable Draw Latch 113 mm 40mm 32 mm
- Southco Stainless Steel Lockable Draw Latch 68 mm 27mm 20 mm
- Southco Stainless Steel Spring Loaded Draw Latch 87 mm 52mm 20 mm
- Southco Stainless Steel Lockable Spring Loaded Latch 82 mm 48mm
- Southco Stainless Steel, Rubber Draw Latch 129 mm 32mm 20 mm
- Southco Stainless Steel Spring Loaded Draw Latch 43 mm 13mm 8 mm
- Southco Stainless Steel Spring Loaded Draw Latch 67 mm 52mm 19 mm
