ROCA Stainless Steel Toggle Latch, 59 x 37 x 11.5mm
- RS Stock No.:
- 368-2920
- Mfr. Part No.:
- 90 99 65
- Brand:
- ROCA
252 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$12.185
(exc. GST)
$13.403
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $12.185 | $24.37 |
10 - 18 | $12.04 | $24.08 |
20 - 78 | $11.82 | $23.64 |
80 + | $11.56 | $23.12 |
*price indicative
Related links
- ROCA Stainless Steel Toggle Latch
- ROCA Stainless Steel Toggle Latch, 94 x 12.5 x 14mm
- ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
- ROCA Stainless Steel No Toggle Latch, 75 x 26 x 15mm
- RS PRO Stainless Steel Toggle Latch, 133 x 37 x 17mm
- Southco Toggle Latch, 95 x 37 x 17mm
- RS PRO Stainless Steel Gate Latch, 48 x 37 x 56mm
- RS PRO Stainless Steel Toggle Latch, 75 x 26.5 x 16.5mm