Southco Stainless Steel,Spring Loaded Toggle Latch, 67 x 52 x 19mm
- RS Stock No.:
- 288-8262
- Mfr. Part No.:
- K2-3005-51
- Brand:
- Southco
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$45.57
(exc. GST)
$50.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $45.57 | $91.14 |
*price indicative
Related links
- Southco Steel,Spring Loaded Toggle Latch, 67 x 52 x 19mm
- Southco Stainless Steel Toggle Latch, 99.2 x 30 x 19mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 86.5 x 52.3 x 19.8mm
- Southco Stainless Steel Lockable Toggle Latch, 121 x 44.5 x 30.5mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 43 x 12.6 x 7.9mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 79.8 x 22.4 x 14.4mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 79.8 x 22.6 x 14.3mm
- Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm