Southco Stainless Steel Lockable Draw Latch 99 mm 30mm 19 mm

Subtotal (1 unit)*

$139.80

(exc. GST)

$153.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.80

*price indicative

RS Stock No.:
192-5477
Mfr. Part No.:
91-752-52
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Product Type

Toggle Latch

Material

Stainless Steel

Finish

Passivated

Lockable

Yes

Spring Loaded

No

Adjustable

Yes

Sub Type

Draw Latch

Operating Tension

2.67kN

Length

99mm

Standards/Approvals

RoHS

Width

30mm

Depth

19mm

RoHS Status: Exempt

COO (Country of Origin):
MX
Adjustable grip

Kick out feature disengages from keeper

Secondary catch option to prevent accidental opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy