Southco Stainless Steel Lockable Draw Latch 68 mm 27mm 20 mm
- RS Stock No.:
- 192-5479
- Mfr. Part No.:
- A1-10-501-50
- Brand:
- Southco
Subtotal (1 unit)*
$40.80
(exc. GST)
$44.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.80 |
*price indicative
- RS Stock No.:
- 192-5479
- Mfr. Part No.:
- A1-10-501-50
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Toggle Latch | |
| Material | Stainless Steel | |
| Finish | Passivated | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Sub Type | Draw Latch | |
| Operating Tension | 1.56kN | |
| Length | 68mm | |
| Depth | 20mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Toggle Latch | ||
Material Stainless Steel | ||
Finish Passivated | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable Yes | ||
Sub Type Draw Latch | ||
Operating Tension 1.56kN | ||
Length 68mm | ||
Depth 20mm | ||
Width 27mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
Hooked latching rod
Latching arm adjusts to fit your grip range
Related links
- Southco Stainless Steel Lockable Draw Latch 113 mm 40mm 32 mm
- Southco Stainless Steel Lockable Draw Latch 121 mm 44.5mm 31 mm
- Southco Stainless Steel Lockable Draw Latch 99 mm 30mm 19 mm
- RS PRO Stainless Steel Lockable Draw Latch 84 mm 32mm 17 mm
- RS PRO Stainless Steel Lockable Draw Latch 41 mm 41mm 14 mm
- Southco Stainless Steel Spring Loaded Draw Latch 80 mm 22mm 14 mm
- RS PRO Steel Lockable Draw Latch 41 mm 41mm 14 mm
- Southco Stainless Steel Spring Loaded Draw Latch 43 mm 13mm 8 mm
