Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
- RS Stock No.:
- 288-8492
- Mfr. Part No.:
- V2-0025-52-RS
- Brand:
- Southco
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$30.15
(exc. GST)
$33.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $30.15 | $60.30 |
10 - 18 | $29.90 | $59.80 |
20 - 78 | $29.295 | $58.59 |
80 + | $28.495 | $56.99 |
*price indicative
Related links
- Savigny Stainless Steel Toggle Latch, 82 x 32 x 20mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 86.5 x 52.3 x 19.8mm
- Southco Stainless Steel Toggle Latch, 99.2 x 30 x 19mm
- Pinet Stainless Steel Lockable Toggle Latch, 82 x 28 x 14mm
- Savigny Stainless Steel,Spring Loaded Toggle Latch, 86.7 x 48 x 15.5mm
- Southco Stainless Steel Lockable Toggle Latch, 121 x 44.5 x 30.5mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 67 x 52 x 19mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 79.8 x 22.4 x 14.4mm