ABB 15 VA Bell Transformer, 230 V Primary, 12 V Secondary, Declaration of Conformity - CE

Subtotal (1 unit)*

$58.13

(exc. GST)

$63.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.13

*price indicative

RS Stock No.:
179-2219
Mfr. Part No.:
2CSM228585R0802 TM 15/12 ES
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Primary Voltage

230 V

Product Type

Bell Transformer

Secondary Voltage

12 V

Mount Type

DIN Rail

Length

65mm

Power

15VA

Width

35mm

Depth

65mm

Maximum Operating Frequency

60Hz

Series

TM

Weight

300g

Standards/Approvals

Declaration of Conformity - CE

ABB DIN Rail Transformer, 15W Power Rating, 60Hz Maximum Operating Frequency - 2CSM228585R0802 TM 15/12 ES


This bell transformer is a compact DIN Rail Transformer designed for electrical installations needing low voltage power. It has a primary voltage rating of 230V and a secondary voltage rating of 12V, making it suitable for various automation and control applications. With dimensions of 65mm x 85mm x 35mm, this unit integrates easily into existing systems while providing consistent functionality.

Features & Benefits


• Designed for DIN rail mounting, optimising space usage

• Operates at a primary voltage of 230V for diverse applications

• Supplies 12V effectively for low voltage devices

• Maximum power output of 15W to support multiple loads

• Functions up to a maximum frequency of 60Hz

• Compact size facilitates installation in limited spaces

Applications


• Powers low voltage control circuits

• Ideal for automation systems requiring stable voltage

• Used in electrical installations for signal powering

• Suitable for mechanical and electronic devices

Can it handle varying loads without performance issues?


Yes, it supplies stable power with a maximum output of 15W.

Will it fit in standard electrical enclosures?


Yes, its compact design allows for easy installation in enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy