Southco Toggle Latch, 129 x 31.8 x 19.6mm
- RS Stock No.:
- 288-8464
- Mfr. Part No.:
- C7-10
- Brand:
- Southco
12 In AU stock for next working day delivery
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$45.57
(exc. GST)
$50.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $45.57 | $91.14 |
10 - 18 | $44.795 | $89.59 |
20 - 78 | $43.65 | $87.30 |
80 + | $42.28 | $84.56 |
*price indicative
- RS Stock No.:
- 288-8464
- Mfr. Part No.:
- C7-10
- Brand:
- Southco
Related links
- Southco Toggle Latch, 95 x 37 x 17mm
- Southco Steel Toggle Latch, 44.5 x 22.2 x 32.1mm
- Southco Stainless Steel Lockable Toggle Latch, 113 x 40 x 32mm
- Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
- Southco Stainless Steel Lockable Toggle Latch, 121 x 44.5 x 30.5mm
- Southco Stainless Steel Lockable Toggle Latch, 68 x 27 x 20mm
- Southco Stainless Steel,Spring Loaded Toggle Latch, 43 x 12.6 x 7.9mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 31.8 x 31.8 x 3mm