Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, Steel, 1 Way
- RS Stock No.:
- 263-358
- Mfr. Part No.:
- 302449 KLV-60UPS-W-HY24-F
- Brand:
- Eaton
Subtotal (1 unit)*
$968.21
(exc. GST)
$1,065.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.21 |
*price indicative
- RS Stock No.:
- 263-358
- Mfr. Part No.:
- 302449 KLV-60UPS-W-HY24-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| Material | Polystyrene, Steel | |
| External Width | 360mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Height 840mm | ||
Material Polystyrene, Steel | ||
External Width 360mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is engineered for seamless integration in flush-mounted applications, offering a sleek and contemporary solution for modern electrical installations. Constructed with a robust plastic housing and featuring a flat sheet steel door, this distribution board is not only aesthetically pleasing but also designed to withstand diverse operating conditions. With a capacity of 24 modular units and five rows, it facilitates efficient power distribution within indoor environments.
Comprehensive accessory range included to cater to varied installation needs
Meets stringent compliance standards for added peace of mind
Specially crafted for indoor applications ensuring optimal performance
- RS Stock No. 0262803
- Mfr. Part No. 302437 KLV-60UPP-HY36-F
Each
$937.80
- RS Stock No. 0262800
- Mfr. Part No. 302428 KLV-60HWP-HY24-F
Each
$937.80
- RS Stock No. 0261625
- Mfr. Part No. 302441 KLV-60UPS-HY36-F
Each
$937.80
- RS Stock No. 0263362
- Mfr. Part No. 302456 KLV-60HWP-W-HY36-F
Each
$1,085.15
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV LV Systems Final Distribution Boards for use with Installation Distribution Boards
- Eaton xComfort KLV LV Systems Final Distribution Boards for use with KLV for Projects












