Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated, Steel, Polystyrene Plastic, 1 Way
- RS Stock No.:
- 263-502
- Mfr. Part No.:
- 302460 KLV-60HWS-W-HY36-F
- Brand:
- Eaton
Subtotal (1 unit)*
$1,085.15
(exc. GST)
$1,193.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,085.15 |
*price indicative
- RS Stock No.:
- 263-502
- Mfr. Part No.:
- 302460 KLV-60HWS-W-HY36-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| Series | Eaton xComfort KLV LV | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Powder Coated, Steel, Polystyrene Plastic | |
| External Width | 360mm | |
| External Height | 840mm | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS conform, IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
Series Eaton xComfort KLV LV | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Powder Coated, Steel, Polystyrene Plastic | ||
External Width 360mm | ||
External Height 840mm | ||
Number of Rows 5 | ||
Standards/Approvals RoHS conform, IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV hybrid distribution board is expertly designed for maximum reliability and convenience. This hollow wall compact distribution board is specifically tailored to meet diverse electrical system requirements. With five rows and 36 modular unit spaces, it seamlessly accommodates a wide range of applications while ensuring optimal safety and efficiency. Crafted from flat sheet steel with a durable plastic enclosure, it combines robust construction with a contemporary aesthetic. The integrated Wi-Fi functionality enhances connectivity, allowing for effortless monitoring and control. With meticulous engineering to comply with international standards, this distribution board is an ideal choice for both residential and commercial installations, ensuring that your power distribution is efficient and user-friendly.
Hollow wall mounting offers space-saving installation
Wi-Fi capability allows for convenient remote access
Modern design enhances aesthetic appeal in various settings
Complies with rigorous electrical standards for unfaltering safety
Featuring a durable flat sheet steel door ensures longevity
Easy installation with included mounting accessories for swift setup
Lightweight structure facilitates hassle-free handling and installation
Robust protection class guarantees safe operation in challenging environments
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board 2 Way
