Bourns PTV 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, PTV112-4420A-B503
- RS Stock No.:
- 693-0702
- Mfr. Part No.:
- PTV112-4420A-B503
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$1.93
(exc. GST)
$2.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.93 | - |
| 25 - 49 | $1.89 | $1.00 |
| 50 + | $1.85 | $4.00 |
*price indicative
- RS Stock No.:
- 693-0702
- Mfr. Part No.:
- PTV112-4420A-B503
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 20mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Series | PTV | |
| Mounting Hole Diameter | 6 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 20mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Series PTV | ||
Mounting Hole Diameter 6 mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- CN
12mm PTV Series
Insulated shaft
Snap-in clip
Centre detent and Centre tap Options
Dual gang option
Related links
- Bourns PTV 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole
- Bourns PTD90 10 kΩ Audio Potentiometer 1-Turns 2-Gang Through Hole
- Bourns PTD90 10 kΩ Audio Potentiometer 1-Turns 2-Gang Through Hole, PTD902-2015F-A103
- Alps Alpine RS451 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, RS45112A400G
- Alps Alpine RK09K 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09K12A0A6R
- Alps Alpine RK14K 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK14K12D0A1X
- Alps Alpine RK09L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK09L12B0A31
- Alps Alpine RK 168 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, RK16812MG099
