Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure, Powder Coated, Steel, Polystyrene

Subtotal (1 unit)*

$367.16

(exc. GST)

$403.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.16

*price indicative

RS Stock No.:
125-093
Mfr. Part No.:
178825 KLV-24HWS-SF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

Eaton xComfort

Series

xComfort KLV

Colour

White

Mount Type

Wall, DIN Rail

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Height

465mm

External Width

360mm

Material

Powder Coated, Steel, Polystyrene

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD)

Number of Rows

2

COO (Country of Origin):
CZ
The Eaton xComfort KLV is a hollow wall compact distribution board designed for indoor installations. It features a super-slim sheet steel door with a white (RAL 9016) cover. The distribution board has 2-rows and is made of plastic enclosure material, ensuring durability and resistance against impact. With its unique super-slim door frame design and rugged door cam lock, it offers secure protection for your electrical components. The KLV also comes with a comprehensive range of accessories, including neutral and protective conductor terminals with SK screw terminal technology, spirit level for leveling, and cable retainer for neat wiring.

Hollow wall compact distribution board with 2-rows and super-slim sheet steel door

Plastic enclosure with white (RAL 9016) cover for durability and impact resistance

Front cover sealable and laser-inscribed in accordance with IEC/EN 60670-24

2-space-un

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy